30-position, 2-row male pin header for surface mount applications. Features gold-plated bronze square contacts and a black nylon housing. Operates within a temperature range of -55°C to 105°C and has a 2mm pitch. This component is UL94 V-0 rated and terminates via solder.
Molex 87267-3050 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Milli-Grid 87267 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87267-3050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.