Vertical surface mount header with 38 circuits and a 0.079-inch pitch. Features male pin contacts made of bronze with 0.38µm gold selective plating for mating. The black nylon housing has a UL94 V-0 flammability rating. Termination is solder, and the product is supplied in rail/tube packaging.
Molex 87267-3850 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87267 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87267-3850 to view detailed technical specifications.
No datasheet is available for this part.