
42-position, 2-row vertical surface mount header with a 2mm pitch. Features male pin contacts made of gold-plated bronze, offering a contact mating length of 0.15 inches. The black housing is 1.5mm high and 4mm wide, with an overall length of 41.9mm. Termination is via solder, and the component is non-compliant with glow wire standards and not RoHS compliant.
Molex 87267-4250 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 41.9mm |
| Mount | Surface Mount |
| Number of Circuits | 42 |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87267 |
| Termination | Solder |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87267-4250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.