
This Molex 36-contact unshrouded header features a 2.0mm terminal pitch and measures 35.9mm in length. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 105°C. The header can handle a maximum current of 2A per contact and a maximum voltage rating of 125V. It is suitable for use in memory card sockets and is part of the Milli-Grid product line.
Molex 872673651 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 35.9 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 6.5 |
| Product Weight (g) | 0.886 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 872673651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.