18-position, 2-row vertical surface mount header with male pin contacts. Features gold-plated bronze contacts and a black housing. Operates within a temperature range of -55°C to 105°C. Termination is solder, with a 0.079-inch pitch and row spacing.
Molex 87332-1820 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87332 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87332-1820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.