Right angle male header connector with 44 contacts in 2 rows, featuring a 0.079 inch pitch and solder termination. This board-to-board connector offers a 2A current rating and 125V voltage rating, with gold-plated bronze male pin contacts. The black insulator housing has a height of 6.3mm, width of 6.4mm, and length of 46.6mm, operating within a -55°C to 105°C temperature range.
Molex 87333-4420 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.3mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 46.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 44 |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87333 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87333-4420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.