This Molex Milli-Grid header features 48 contacts with a terminal pitch of 2mm, suitable for through hole mounting. It has a right-angle body orientation and a product length of 50.65mm. The header is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 125V. It can handle a maximum current of 2A per contact.
Molex 873334821 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 50.65 |
| Product Depth (mm) | 8.4 |
| Product Height (mm) | 6.3 |
| Product Weight (g) | 2.476 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 873334821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.