This Molex Milli-Grid 87340 series connector features a black housing and gold-plated contacts made of bronze. It is a surface mount, vertical orientation connector with a 0.079inch pitch and 0.079inch row spacing. The connector is available in a rail/Tube packaging quantity of 133 and is non-compliant with RoHS regulations. It has 4 positions and 4 contacts, with a number of circuits equal to the number of positions.
Molex 87340-0422 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 133 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87340 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87340-0422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.