
Receptacle socket strip with 6 positions and 2mm pitch, featuring a 2-row design for 6 circuits. Contacts are female, made of bronze with gold plating, supporting a 1A current rating and 125V AC voltage. This surface mount component offers a vertical orientation with top entry and solder termination, operating between -55°C and 105°C. The black housing is lead-free and low halogen, packaged in a tube.
Molex 87340-0624 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4.8mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 2.15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 5340 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87340 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87340-0624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.