
8-position, 2-row vertical surface mount connector with a 0.079-inch pitch. Features female socket contacts made of gold-plated bronze, rated for 1A and 125V. Black housing and non-compliant glow wire status.
Molex 87340-0822 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 8mm |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87340 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 4.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87340-0822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.