2mm pitch female socket strip connector for surface mount applications. Features 10 positions, 2 rows, and 10 contacts with gold-plated bronze contacts. Rated for 1A current and 125V AC, operating between -55°C and 105°C. This low halogen, lead-free component is RoHS compliant and supplied in a tube.
Molex 87340-1024 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3240 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87340 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87340-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.