12-position, 2mm pitch female socket strip receptacle for surface mount and through-hole applications. Features a vertical orientation with two rows of contacts, a 1A current rating, and a 125V AC voltage rating. Constructed with bronze contacts plated in gold and tin, housed in a black, low halogen, lead-free material. Operates within a temperature range of -20°C to 105°C.
Molex 87340-1224 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.35mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.85mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87340 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87340-1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
