
The Molex Milli-Grid 87340-1622 is a 16-position surface mount female socket connector with 16 circuits. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made of bronze with a gold plating and is packaged in a rail/tube format with 33 pieces per package. It is not RoHS compliant and contains lead.
Molex 87340-1622 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87340 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87340-1622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.