The Molex 873400824 is an 8-contact socket strip header with a right-angle contact position and a 2mm terminal pitch. It features a surface mount design and can operate at temperatures ranging from -55°C to 105°C. This header has a maximum voltage rating of 125V and a maximum current rating of 1 amp per contact. It is designed for use in applications where a high degree of reliability and durability are required.
Molex 873400824 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Height | 2.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 873400824 to view detailed technical specifications.
No datasheet is available for this part.