
22-position, 2-row surface mount rectangular connector with a 2mm pitch. Features gold-plated bronze female socket contacts and a black housing. Operates within a temperature range of -55°C to 105°C with a maximum voltage rating of 125V AC. Termination is solder, and the connector is designed for right-angle mounting.
Molex 87368-2220 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 4.9mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87368 |
| Termination | Solder |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87368-2220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.