Molex 87369-0900 technical specifications.
| Contact Gender | Female |
| Current Rating | 2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87369 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 87369-0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.