Molex 87381-3000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.2mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87381 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 87381-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.