Molex 87381-5019 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.9A |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87381 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87381-5019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.