2-circuit, right-angle male header with a 4.20mm pitch and 4.2mm row spacing. Features brass contacts with tin plating, rated for 13A current and 600V voltage. Through-hole mounting with solder termination, operating temperature range of -40°C to 105°C. RoHS compliant.
Molex 87427-0203 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2880 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87427-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.