
Rectangular power connector featuring a 6-contact male receptacle with a right-angle orientation. Designed for through-hole termination, it utilizes brass contacts with tin plating and offers a 13A current rating and 600V voltage rating. This connector boasts a 4.2mm pitch and row spacing, a UL94 V-0 flammability rating, and is RoHS compliant.
Molex 87427-0602 technical specifications.
| Package/Case | 0602 |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 87427 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87427-0602 to view detailed technical specifications.
No datasheet is available for this part.
