
Rectangular power connector with 8 contacts, male gender, and solder terminal. Features a 4.2mm pitch and 2 rows, offering 8 positions with a 600V voltage rating. Brass contacts with tin plating ensure reliable power delivery up to 13A. Designed for through-hole mounting with a right-angle orientation, this connector operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Molex 87427-0802 technical specifications.
| Package/Case | 0802 |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Depth | 19.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 19.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 87427 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87427-0802 to view detailed technical specifications.
No datasheet is available for this part.
