Rectangular power connector featuring 20 male contacts with solder termination. Contacts are brass or bronze with tin and gold plating, offering a 3A max current rating and 600V voltage rating. This vertical, through-hole mount plug has a 4.2mm pitch and 2 rows, with a black housing and a maximum operating temperature of 105°C.
Molex 87427-2042 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Gold |
| Contact Post Length | 3.3mm |
| Current Rating | 13A |
| Depth | 7.62mm |
| Glow Wire Compliant | Non-compliant |
| Height | 12.19mm |
| Housing Color | Black |
| Length | 23.79mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 87427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87427-2042 to view detailed technical specifications.
No datasheet is available for this part.