Molex 87433-0530 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 3.3mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 9.3mm |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | Zyton™ 87433 |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87433-0530 to view detailed technical specifications.
No datasheet is available for this part.