Molex 87433-0630 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 3.3mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 10.3mm |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Zyton 87433 |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87433-0630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.