The Molex Zyton 87433-1630 is a 31-position rectangular connector with a 2-row configuration and a surface mount design. It features a beige housing and a pitch of 0.039 inch. The connector is not RoHS compliant and contains lead, but meets the UL94 V-0 flammability rating. It is available in packaging quantities of 3120 pieces, supplied in rail or tube packaging.
Molex 87433-1630 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 3.3mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 20.3mm |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Circuits | 31 |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3120 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | Zyton™ 87433 |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87433-1630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.