The Zyton 87433 rectangular connector features a bronze contact material with gold plating, and is compliant with UL94 V-0 flammability rating. It has a non-compliant glow wire rating and contains lead. The connector measures 3.3mm in height, 30.3mm in length, and 5mm in width, with a pitch of 0.039inch. It is available in a packaging quantity of 850 pieces, with a mated stacking height of 7mm.
Molex 87433-2630 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 3.3mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 30.3mm |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Circuits | 51 |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 850 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | Zyton™ 87433 |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87433-2630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.