The Zyton 87433 rectangular connector features a bronze contact material with gold plating, and is compliant with UL94 V-0 flammability rating. It has a height of 3.3mm and a length of 39.3mm, with a mated stacking height of 7mm. The connector is designed for surface mount applications and has a packaging quantity of 1560 pieces per rail or tube. It is not RoHS compliant due to containing lead.
Molex 87433-3530 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 3.3mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 39.3mm |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Circuits | 69 |
| Number of Contacts | 69 |
| Number of Positions | 69 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1560 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | Zyton™ 87433 |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87433-3530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.