3-position, 1-row vertical surface mount header with male pin contacts. Features a 1.5mm pitch and brass contacts with tin-lead plating. Housing is beige, with a 5.75mm height and 4.45mm width. Termination is solder, and it is Reach SVHC compliant but not RoHS compliant.
Molex 87437-0333 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.75mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Pico-SPOX™ 87437 |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87437-0333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.