This 4-pin surface mount header features a beige housing and brass contacts with a tin lead plating. The contacts are male pins with a mating length of 0.106inch. The header is available in a single package quantity and is packaged in cut tape. It is not compliant with RoHS regulations and contains lead. The orientation is vertical with a pitch of 0.059inch.
Molex 87437-0433 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pico-SPOX™ 87437 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87437-0433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.