Molex 87437-0533 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 4000 |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 87437 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87437-0533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.