Surface mount shrouded header with 5 positions and a 1.5mm pitch. Features male pin contacts made of brass with tin plating, offering a 2.5A current rating and 350V DC rated voltage. Constructed with beige nylon insulation and housing, this component is UL94 V-0 flammability rated and operates within a -55°C to 105°C temperature range. Supplied on tape and reel for automated assembly.
Molex 87437-0543 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 4.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.75mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Material | Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX 87437 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87437-0543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.