Molex 87437-0642 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 87437 |
| Termination | SMD/SMT |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87437-0642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.