
Shrouded header, male, 6 positions, 1 row, 1.5mm pitch, vertical orientation, surface mount termination. Features brass contacts with tin plating, a 2.5A current rating, and a 250V/350V voltage rating. Constructed from beige nylon housing, this component operates between -55°C and 105°C, with a UL94 V-0 flammability rating. Packaged in tape and reel for 3000 units.
Molex 87437-0643 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 4.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 10.3mm |
| Material | Nylon |
| Mating Cycles | 10 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87437-0643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
