7-position, 1-row vertical header with 1.5mm pitch for surface mount applications. Features male pin contacts made of brass with tin-lead plating, rated for 3A current and 250V voltage. Operates within a temperature range of -55°C to 105°C, with a contact mating length of 0.059 inches. Supplied in cut tape packaging.
Molex 87437-0733 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Pico-SPOX™ 87437 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87437-0733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.