8-position, 1-row shrouded header with a 1.5mm pitch, designed for surface mount termination. Features tin-plated brass male pin contacts with a 0.106-inch mating length, rated for 3A current and 350V voltage. The beige nylon housing offers UL94 V-0 flammability and a -55°C to 105°C operating temperature range. Supplied on tape and reel for automated assembly.
Molex 87437-0843 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX™ 87437 |
| Termination | Solder |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87437-0843 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.