9-circuit, 1.5mm pitch vertical SMT header with male brass contacts plated in tin. This connector features a beige housing, a 2.5A current rating, and a 250V AC / 350V DC voltage rating. Designed for surface mount termination with a solder connection, it operates within a temperature range of -55°C to 105°C and meets UL94 V-0 flammability standards. Packaged in tape and reel, this lead-free and RoHS-compliant component is suitable for general interconnect applications.
Molex 87437-0943 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 2.7mm |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87437 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87437-0943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.