1.5mm pitch, 11-position, single-row, vertical surface mount header with male pin contacts. Features brass contacts with tin plating, a 2.5A current rating, and a 250V AC / 350V DC voltage rating. Operates within a -55°C to 105°C temperature range and is UL94 V-0 flammability rated. Housing is beige and lead-free.
Molex 87437-1143 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Pico-SPOX™ 87437 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87437-1143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.