1.5mm pitch, 12-position, 12-circuit male header connector for surface mount applications. Features brass male pin contacts with tin-lead plating and a 0.106-inch mating length. Rated for 3A current and 250V voltage, with a beige nylon housing and insulation. Operates within a temperature range of -55°C to 105°C and meets UL94 V-0 flammability rating.
Molex 87437-1233 technical specifications.
| Color | Beige |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 1.5mm |
| RoHS Compliant | No |
| Series | Pico-SPOX™ 87437 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87437-1233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.