13-circuit, male pin header for surface mount applications. Features a 1.5mm pitch and straight vertical orientation with tin-plated brass contacts. Rated for 3A current and 350V, with a maximum operating temperature of 105°C. Housing and insulation are beige nylon, with UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
Molex 87437-1343 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Pico-SPOX™ 87437 |
| Termination | Solder |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87437-1343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.