
14-position, 1.5mm pitch shrouded header connector for surface mount applications. Features brass contacts with tin plating, a 2.5A current rating, and a 250V voltage rating. This vertical, male connector is lead-free and RoHS compliant, operating within a temperature range of -55°C to 105°C. Supplied on tape and reel for automated assembly.
Molex 87437-1443 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87437 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87437-1443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
