This 5-contact shrouded header features a HDR gender and a 1.5mm terminal pitch. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 2.5A per contact. The header is designed for surface mount applications and can withstand a maximum voltage rating of 250VDC or 250VAC. Its height measures 5.75mm.
Molex 874370573 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 874370573 to view detailed technical specifications.
No datasheet is available for this part.