This 2-circuit, right-angle surface mount header features brass contacts with tin plating, rated for 3A and 350V DC. Constructed with natural-colored thermoplastic insulation, it offers a 1.5mm pitch and a compact profile with a 4.3mm length and 7.75mm depth. The component is UL94 V-0 flammability rated and operates within a temperature range of -55°C to 105°C. Supplied on tape and reel, this RoHS compliant connector is designed for solder termination.
Molex 87438-0242 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 7.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 4.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 15 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87438 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87438-0242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.