4-circuit, 1.5mm pitch, right-angle surface mount header with male pin contacts. Features tin-plated brass male contacts with a 0.106-inch mating length, rated for 2.5A and 350V DC. Nylon housing in natural color, with beige insulation, offers UL94 V-0 flammability. Operating temperature range from -55°C to 105°C.
Molex 87438-0443 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX 87438 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 350V |
| Weight | 0.008078oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 87438-0443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
