Right-angle surface-mount header with a 1.5mm pitch, featuring 5 circuits and 5 positions. Constructed with brass contacts and tin plating, it offers a 3A current rating and a 350V voltage rating. The natural-colored housing measures 8.8mm in length and 7.75mm in depth, operating within a temperature range of -55°C to 105°C. This RoHS-compliant component is supplied in rail/tube packaging.
Molex 87438-0542 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 7.75mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 8.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Rail/Tube |
| Pitch | 1.5mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 87438 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87438-0542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.