
Surface mount right-angle shrouded header with 5 positions and 1.5mm pitch. Features brass contacts with tin plating, rated for 3A current and 350V AC/DC. Constructed from natural colored Nylon housing, meeting UL94 V-0 flammability standards. Operates within a temperature range of -55°C to 105°C. Supplied on tape and reel for automated assembly.
Molex 87438-0543 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-SPOX |
| Termination | SMD/SMT |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87438-0543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
