7-circuit, single-row, right-angle male pin header for surface mount applications. Features brass contacts with tin-lead plating and a 0.106-inch mating length, rated for 3A and 350V AC. The beige nylon insulation material has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Termination is via solder, with a 1.5mm pitch.
Molex 87438-0733 technical specifications.
| Color | Beige |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Pico-SPOX™ 87438 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87438-0733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.