Molex 87438-1142 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2900 |
| Packaging | Rail/Tube |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Pico-SPOX™ 87438 |
| Termination | SMD/SMT |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87438-1142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.