The Molex Pico-SPOX 87438-1233 is a 12-position right-angle surface mount header with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 350V and a contact mating length of 0.106inch. The header is plated with tin and lead and features a male pin contact type. It is available in a single package quantity with a packaging style of cut tape.
Molex 87438-1233 technical specifications.
| Color | Beige |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| RoHS Compliant | No |
| Series | Pico-SPOX™ 87438 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87438-1233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.