15-position, 1.5mm pitch shrouded header with male pin contacts. Features right-angle surface mount orientation and solder termination. Rated for 3A current and 350V AC/DC, with a maximum operating temperature of 105°C. Brass contacts are tin-plated. Housing is beige, UL94 V-0 flammability rated, and lead-containing. Packaged on tape and reel.
Molex 87438-1543 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.106inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Pico-SPOX™ 87438 |
| Termination | Solder |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87438-1543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
