The Pico-SPOX shrouded header features 6 contacts with a 1.5mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 105°C and can withstand a maximum voltage rating of 250V. Each contact has a maximum current rating of 2.5A. The header is designed for use in board-to-board and mezzanine applications.
Molex 874380642 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Pico-SPOX™ |
| Height | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 874380642 to view detailed technical specifications.
No datasheet is available for this part.